0805N561G500SHT vs C0805COG500-561GSN6E feature comparison

0805N561G500SHT Knowles Capacitors

Buy Now Datasheet

C0805COG500-561GSN6E VENKEL LTD

Buy Now Datasheet
No Yes
Active Obsolete
KNOWLES PRECISION DEVICES VENKEL LTD
, 0805 , 0805
compliant compliant
EAR99 EAR99
0.00056 µF 0.00056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.37 mm 1.397 mm
2.03 mm 2.032 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR Tape, Embossed
2% 2%
50 V 50 V
MIL-PRF-55681
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
1 1
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 0805N561G500SHT with alternatives

Compare C0805COG500-561GSN6E with alternatives