0805N2R7C500YH-HB vs 0805N2R7C500DW feature comparison

0805N2R7C500YH-HB Knowles Capacitors

Buy Now Datasheet

0805N2R7C500DW Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0805 , 0805
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Total Weight 10 10
Category CO2 Kg 3.7 3.7
CO2 37 37
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2024-01-23 2023-06-14
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 45 45
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 13463-67-7, 7439-92-1, 7440-02-0 13463-67-7, 7439-92-1, 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Capacitance 0.0000027 µF 0.0000027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.37 mm 1.37 mm
JESD-609 Code e0 e0
Length 2.03 mm 2.03 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 9.2593% 9.2593%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Positive Tolerance 9.2593% 9.2593%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1

Compare 0805N2R7C500YH-HB with alternatives

Compare 0805N2R7C500DW with alternatives