0805N220J101YHT-HS vs 0805N220J101PHT feature comparison

0805N220J101YHT-HS Knowles Capacitors

Buy Now Datasheet

0805N220J101PHT Knowles Capacitors

Buy Now Datasheet
No No
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0805 , 0805
not_compliant compliant
EAR99 EAR99
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.37 mm 1.37 mm
e0 e4
2.03 mm 2.03 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR TR
5% 5%
100 V 100 V
MIL-PRF-123 MIL-PRF-55681
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
1 1

Compare 0805N220J101YHT-HS with alternatives

Compare 0805N220J101PHT with alternatives