0805N1R8B500YHW-HK
vs
C0805COG500-1R8BPB6P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
VENKEL LTD
Package Description
, 0805
, 0805
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000018 µF
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.37 mm
1.397 mm
JESD-609 Code
e0
e0
Length
2.03 mm
2.032 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5.5556%
5.5556%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
TR, 7 Inch
Positive Tolerance
5.5556%
5.5556%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-38534
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn90Pb10)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.27 mm
1.27 mm
Base Number Matches
1
1
Compare 0805N1R8B500YHW-HK with alternatives
Compare C0805COG500-1R8BPB6P with alternatives