0805N120J500YH-HK
vs
0805A120J5NT4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
KNOWLES PRECISION DEVICES
MIJO TECHNOLOGY
Package Description
, 0805
, 0805
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Total Weight
10
Category CO2 Kg
3.7
3.7
CO2
37
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
45
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
13463-67-7, 7439-92-1, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Capacitance
0.000012 µF
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.37 mm
1.4 mm
JESD-609 Code
e0
Length
2.03 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-38534
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.27 mm
1.25 mm
Base Number Matches
1
1
Compare 0805N120J500YH-HK with alternatives
Compare 0805A120J5NT4 with alternatives