0805N101K500PT vs CL21C101KBNB feature comparison

0805N101K500PT PILKOR Electronics Co Ltd

Buy Now Datasheet

CL21C101KBNB Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PILKOR ELECTRONICS CO LTD SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Volt,Size,Cap. &13" Reel Available
Dielectric Material CERAMIC CERAMIC
Height 0.65 mm 0.65 mm
Length 2 mm 2 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0805N(50V, MT10P)
Size Code 0805 0805
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 3 1
Package Description , 0805
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 0805N101K500PT with alternatives

Compare CL21C101KBNB with alternatives