0805M9R1C101ET vs MCHL05CTN1019R1 feature comparison

0805M9R1C101ET Knowles Capacitors

Buy Now Datasheet

MCHL05CTN1019R1 Viking Tech Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES VIKING TECH CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000091 µF 0.0000091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2.75% 2.75%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TR, 7 INCH
Positive Tolerance 2.75% 2.75%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare 0805M9R1C101ET with alternatives

Compare MCHL05CTN1019R1 with alternatives