0805M620F500ET vs C0805CG620F50CB feature comparison

0805M620F500ET Knowles Capacitors

Buy Now Datasheet

C0805CG620F50CB Passive Plus Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES PASSIVE PLUS INC
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000062 µF 0.000062 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare 0805M620F500ET with alternatives

Compare C0805CG620F50CB with alternatives