0805M221K500BT vs GRM40C0G221K050BL feature comparison

0805M221K500BT Knowles Capacitors

Buy Now Datasheet

GRM40C0G221K050BL Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES MURATA MANUFACTURING CO LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Manufacturer Series GRM

Compare 0805M221K500BT with alternatives

Compare GRM40C0G221K050BL with alternatives