0805M221J101BT vs ERC0805NPO221J100P feature comparison

0805M221J101BT Knowles Capacitors

Buy Now Datasheet

ERC0805NPO221J100P Evox Rifa / KEMET

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KNOWLES PRECISION DEVICES EVOX RIFA GROUP OYJ
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 0.5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR TR, Embossed, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0805 0805
Surface Mount YES
Temperature Characteristics Code C0G NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Base Number Matches 1 2
Height 0.6 mm
Length 2 mm
Package Style SMT
Series ERC0805NPO(100VDC)
Width 1.25 mm

Compare 0805M221J101BT with alternatives