0805LS-472XJTB vs 0805LS-472XJTD feature comparison

0805LS-472XJTB Coilcraft Inc

Buy Now Datasheet

0805LS-472XJTD Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 1.87 Ω 1.87 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.6 mm 1.6 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.91 mm 1.91 mm
Packing Method TR TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom) 20 20
Rated Current-Max 0.28 A 0.28 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 50 MHz 50 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 0805LS-472XJTB with alternatives

Compare 0805LS-472XJTD with alternatives