0805LS-471XGRC vs 0805LS-471XGEB feature comparison

0805LS-471XGRC Coilcraft Inc

Buy Now Datasheet

0805LS-471XGEB Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0805 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.31 Ω 0.31 Ω
Inductance-Nom (L) 0.47 µH 0.47 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.6 mm 1.6 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.91 mm 1.91 mm
Packing Method TR, Embossed Plastic, 7 Inch TR
Quality Factor-Min (at L-nom) 19 19
Rated Current-Max 0.72 A 0.72 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 500 MHz 500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare 0805LS-471XGRC with alternatives

Compare 0805LS-471XGEB with alternatives