0805LS-392XJLC
vs
0805LS-392XJED
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
CHIP
0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC-FERRITE
CERAMIC-FERRITE
DC Resistance
1.7 Ω
1.7 Ω
Inductance-Nom (L)
3.9 µH
3.9 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.6 mm
1.6 mm
Package Length
2.29 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.91 mm
1.91 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR, Embossed Plastic, 13 Inch
Rated Current-Max
0.3 A
0.3 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
52 MHz
52 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
7.9 MHz
7.9 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare 0805LS-392XJLC with alternatives
Compare 0805LS-392XJED with alternatives