0805LS-332XJRC vs 0805LS-332XJSC feature comparison

0805LS-332XJRC Coilcraft Inc

Buy Now Datasheet

0805LS-332XJSC Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0805 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC-FERRITE FERRITE
DC Resistance 1.57 Ω 1.57 Ω
Inductance-Nom (L) 3.3 µH 3.3 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.6 mm 1.6 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.91 mm 1.91 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Rated Current-Max 0.33 A 0.33 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 83 MHz 83 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No
Quality Factor-Min (at L-nom) 20

Compare 0805LS-332XJRC with alternatives

Compare 0805LS-332XJSC with alternatives