0805J2000151KUT vs 0805F2000151KCB feature comparison

0805J2000151KUT Syfer Technology

Buy Now Datasheet

0805F2000151KCB Knowles Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SYFER TECHNOLOGY LTD KNOWLES PRECISION DEVICES
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7 3.7
Base Number Matches 2 1
Package Description , 0805
ECCN Code EAR99
HTS Code 8532.24.00.20
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Capacitance 0.00015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
JESD-609 Code e4
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND
Width 1.25 mm

Compare 0805F2000151KCB with alternatives