0805J1000180JQR vs CL21C180JC61PNS feature comparison

0805J1000180JQR Knowles Capacitors

Buy Now Datasheet

CL21C180JC61PNS Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Obsolete Active
KNOWLES PRECISION DEVICES SAMSUNG ELECTRO-MECHANICS
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000018 µF 0.000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
e3 e3
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, 13 INCH TR, EMBOSSED, 10 INCH
5% 5%
100 V 100 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1 1
Yes
0.6 mm
2 mm
SMT
1.25 mm

Compare 0805J1000180JQR with alternatives

Compare CL21C180JC61PNS with alternatives