0805J1000101JFT vs CL21C101JCANNNF feature comparison

0805J1000101JFT Knowles Capacitors

Buy Now Datasheet

CL21C101JCANNNF Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Active Active
KNOWLES PRECISION DEVICES SAMSUNG ELECTRO-MECHANICS
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
e3 e3
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR, EMBOSSED, 13 INCH
5% 5%
100 V 100 V
IECQ-CECC
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
2 1
Yes
0.65 mm
2 mm
1.25 mm

Compare 0805J1000101JFT with alternatives

Compare CL21C101JCANNNF with alternatives