0805HT-R22TJED
vs
0805HT-R22TJSD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0805
0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
1.29 Ω
1.29 Ω
Inductance-Nom (L)
0.22 µH
0.22 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.89 mm
0.89 mm
Package Length
2.16 mm
2.16 mm
Package Style
SMT
SMT
Package Width
1.52 mm
1.52 mm
Packing Method
TR, Embossed Plastic, 13 Inch
TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom)
39
39
Rated Current-Max
0.2 A
0.2 A
Self Resonance Frequency
820 MHz
820 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
150 MHz
150 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Compare 0805HT-R22TJED with alternatives
Compare 0805HT-R22TJSD with alternatives