0805HT-9N1TJEBGT
vs
LQP03TN4N2C02B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
MURATA MANUFACTURING CO LTD
Package Description
0201
CHIP, 0201
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0201
0201
Construction
Rectangular
Chip
Core Material
CERAMIC
DC Resistance
0.4 Ω
0.4 Ω
Inductance-Nom (L)
0.0042 µH
0.0042 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
BULK
Quality Factor-Min (at L-nom)
14
14
Rated Current-Max
0.35 A
0.35 A
Self Resonance Frequency
5800 MHz
5300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
500 MHz
500 MHz
Tolerance
4.76%
4.76%
Base Number Matches
1
1
Rohs Code
Yes
Compare 0805HT-9N1TJEBGT with alternatives
Compare LQP03TN4N2C02B with alternatives