0805HT-56NTGLD vs 0805HT-56NTGTB feature comparison

0805HT-56NTGLD Coilcraft Inc

Buy Now Datasheet

0805HT-56NTGTB Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0805 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.39 Ω 0.39 Ω
Inductance-Nom (L) 0.056 µH 0.056 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.89 mm 0.89 mm
Package Length 2.16 mm 2.16 mm
Package Style SMT SMT
Package Width 1.52 mm 1.52 mm
Packing Method TR, Embossed Plastic, 13 Inch TR
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.5 A 0.5 A
Self Resonance Frequency 1850 MHz 1850 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 500 MHZ Q IS MEASURED AT 500 MHZ
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 200 MHz 200 MHz
Tolerance 2% 2%
Base Number Matches 1 1
JESD-609 Code e1

Compare 0805HT-56NTGLD with alternatives

Compare 0805HT-56NTGTB with alternatives