0805HS-270TGSC
vs
0805HS-270TGLC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0805
0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.25 Ω
0.25 Ω
Inductance-Nom (L)
0.027 µH
0.027 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.45 mm
1.45 mm
Package Length
2.16 mm
2.16 mm
Package Style
SMT
SMT
Package Width
1.52 mm
1.52 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
55
55
Rated Current-Max
0.5 A
0.5 A
Self Resonance Frequency
2500 MHz
2500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT: 500MHZ
Q IS MEASURED AT: 500MHZ
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Compare 0805HS-270TGSC with alternatives
Compare 0805HS-270TGLC with alternatives