0805HS-151TJBC
vs
KQ0805LTDR15J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COILCRAFT INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
CERAMIC
CERAMIC
DC Resistance
0.56 Ω
0.56 Ω
Inductance-Nom (L)
0.15 µH
0.15 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
920 MHz
920 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 250 MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Case/Size Code
0805
Construction
Rectangular
JESD-609 Code
e0
Package Height
1.3 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.5 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 0805HS-151TJBC with alternatives
Compare KQ0805LTDR15J with alternatives