0805HS-120TJBC vs AISC-0805L-R012-M-S feature comparison

0805HS-120TJBC Coilcraft Inc

Buy Now Datasheet

AISC-0805L-R012-M-S Abracon Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 0.15 Ω 0.15 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 4000 MHz 4100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 500 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 4
Package Description CHIP
Case/Size Code 0805
Construction Rectangular
JESD-609 Code e4
Package Height 1.52 mm
Package Length 2.29 mm
Package Style SMT
Package Width 1.73 mm
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare 0805HS-120TJBC with alternatives

Compare AISC-0805L-R012-M-S with alternatives