0805H1K00241MXT vs 0805Y1K00241MXR feature comparison

0805H1K00241MXT Knowles Capacitors

Buy Now Datasheet

0805Y1K00241MXR Knowles Capacitors

Buy Now Datasheet
No Yes
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0805 , 0805
compliant compliant
EAR99 EAR99
0.00024 µF 0.00024 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch TR
20% 20%
1000 V 1000 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare 0805H1K00241MXT with alternatives

Compare 0805Y1K00241MXR with alternatives