0805F5000471KXBS02A5 vs 0805B471K501NT feature comparison

0805F5000471KXBS02A5 Knowles Capacitors

Buy Now Datasheet

0805B471K501NT PILKOR Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES PILKOR ELECTRONICS CO LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.00047 µF 0.00047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 0.85 mm
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 0805 0805
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 4
Custom Capabilities Other Cap,Volt & 13'Reel On Request
Series 0805B(500V)

Compare 0805F5000471KXBS02A5 with alternatives

Compare 0805B471K501NT with alternatives