0805F150P600DQT vs 0805J150P600DQT feature comparison

0805F150P600DQT Knowles Capacitors

Buy Now Datasheet

0805J150P600DQT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2018-01-15 2018-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b CMRT V4.01b
Capacitance 6e-7 µF 6e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 83.3333% 83.3333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 83.3333% 83.3333%
Rated (DC) Voltage (URdc) 150 V 150 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 2

Compare 0805F150P600DQT with alternatives

Compare 0805J150P600DQT with alternatives