0805F0500683KXBS02A vs AN12ZD0683K-- feature comparison

0805F0500683KXBS02A Knowles Capacitors

Buy Now Datasheet

AN12ZD0683K-- Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.068 µF 0.068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
Length 2 mm 2.01 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.23.00.20
Custom Capabilities 500 V Available On Request
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE
Series AN/C12Z(50 VOLT)
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 0805F0500683KXBS02A with alternatives

Compare AN12ZD0683K-- with alternatives