0805F0500333MXTA54 vs B37941J5333M070 feature comparison

0805F0500333MXTA54 Knowles Capacitors

Buy Now Datasheet

B37941J5333M070 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES EPCOS AG
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, CARDBOARD, 13 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) SILVER PALLADIUM
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Manufacturer Series B37941

Compare 0805F0500333MXTA54 with alternatives

Compare B37941J5333M070 with alternatives