0805F0160242JXC vs 0805Y0160242JXB feature comparison

0805F0160242JXC Knowles Capacitors

Buy Now Datasheet

0805Y0160242JXB Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0024 µF 0.0024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Cassette Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 0805F0160242JXC with alternatives

Compare 0805Y0160242JXB with alternatives