0805CS-240XGEC
vs
ST336RAA240GLH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0907
0907
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.22 Ω
0.22 Ω
Inductance-Nom (L)
0.024 µH
0.024 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.29 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.73 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom)
50
59
Rated Current-Max
0.5 A
0.5 A
Reference Standard
AEC-Q200
Self Resonance Frequency
2400 MHz
1920 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 500 MHZ
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Pbfree Code
Yes
Compare 0805CS-240XGEC with alternatives
Compare ST336RAA240GLH with alternatives