0805CS-181XGBD vs WLCW2012Z0GR18PB feature comparison

0805CS-181XGBD Coilcraft Inc

Buy Now Datasheet

WLCW2012Z0GR18PB Walsin Technology Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC WALSIN TECHNOLOGY CORP
Package Description 0805 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.64 Ω 0.64 Ω
Inductance-Nom (L) 0.18 µH 0.18 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Embossed Plastic, 13 Inch TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 920 MHz 870 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 250 MHZ Q FACTOR IS MEASURED AT: 250MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 100 MHz 100 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare 0805CS-181XGBD with alternatives

Compare WLCW2012Z0GR18PB with alternatives