0805CS-180XJSC vs ST336RAA180JSZ feature comparison

0805CS-180XJSC Coilcraft Inc

Buy Now Datasheet

ST336RAA180JSZ Coilcraft Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0907 0907
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.2 Ω 0.2 Ω
Inductance-Nom (L) 0.018 µH 0.018 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 50 48
Rated Current-Max 0.6 A 0.6 A
Reference Standard AEC-Q200
Self Resonance Frequency 3100 MHz 2480 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 500 MHZ
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 0805CS-180XJSC with alternatives

Compare ST336RAA180JSZ with alternatives