0805CS-151XJLD vs BWCS00231715R15J00 feature comparison

0805CS-151XJLD Coilcraft Inc

Buy Now Datasheet

BWCS00231715R15J00 Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC CHILISIN ELECTRONICS CORP
Package Description 0907 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.56 Ω 0.56 Ω
Inductance-Nom (L) 0.15 µH 0.15 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.35 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Embossed Plastic, 13 Inch TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.4 A 0.4 A
Reference Standard AEC-Q200
Self Resonance Frequency 920 MHz 920 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 250 MHZ
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 3

Compare 0805CS-151XJLD with alternatives

Compare BWCS00231715R15J00 with alternatives