0805CS-120XGLB vs CS0805-12NG-S feature comparison

0805CS-120XGLB Coilcraft Inc

Buy Now Datasheet

CS0805-12NG-S Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer COILCRAFT INC CHILISIN ELECTRONICS CORP
Package Description CHIP 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Wirewound
Core Material CERAMIC Ceramic
DC Resistance 0.15 Ω 0.15 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.35 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.6 A 0.6 A
Reference Standard AEC-Q200
Self Resonance Frequency 4000 MHz 4000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 500 MHZ Q IS MEASURED AT 500MHZ
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 2

Compare 0805CS-120XGLB with alternatives

Compare CS0805-12NG-S with alternatives