0805CS-111XGSD vs 0805CS-111XGBB feature comparison

0805CS-111XGSD Coilcraft Inc

Buy Now Datasheet

0805CS-111XGBB Coilcraft Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0907 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.48 Ω 0.48 Ω
Inductance-Nom (L) 0.11 µH 0.11 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Embossed Plastic, 13 Inch TR
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.4 A 0.4 A
Reference Standard AEC-Q200
Self Resonance Frequency 1100 MHz 1100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 250 MHZ Q MEASURED AT 250 MHZ
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 150 MHz 150 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare 0805CS-111XGSD with alternatives

Compare 0805CS-111XGBB with alternatives