0805CG560K9B20M vs GRM40C0G560K050BD feature comparison

0805CG560K9B20M YAGEO Corporation

Buy Now Datasheet

GRM40C0G560K050BD Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS MURATA MANUFACTURING CO LTD
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000056 µF 0.000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series NP0 GRM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare 0805CG560K9B20M with alternatives

Compare GRM40C0G560K050BD with alternatives