0805C103K500P vs 0805RB103K500NTM feature comparison

0805C103K500P Knowles Capacitors

Buy Now Datasheet

0805RB103K500NTM Knowles Capacitors

Buy Now Datasheet
No Yes
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0805 , 0805
compliant compliant
EAR99 EAR99
0.01 µF 0.01 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.37 mm 1.37 mm
2.03 mm 2.03 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR
10% 10%
50 V 50 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
1 1
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 0805C103K500P with alternatives

Compare 0805RB103K500NTM with alternatives