0805B681K101PT
vs
LD051C681KAX9A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
AVX CORP
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00068 µF
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.37 mm
0.94 mm
JESD-609 Code
e4
e0
Length
2.03 mm
2.01 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.27 mm
1.25 mm
Base Number Matches
2
1
Pbfree Code
No
HTS Code
8532.24.00.20
Manufacturer Series
LD05
Package Shape
RECTANGULAR PACKAGE
Series
LD
Compare 0805B681K101PT with alternatives
Compare LD051C681KAX9A with alternatives