0805B563J500NT vs 0805B563J500DHT-HK feature comparison

0805B563J500NT Knowles Capacitors

Buy Now Datasheet

0805B563J500DHT-HK Knowles Capacitors

Buy Now Datasheet
No No
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0805 , 0805
compliant not_compliant
EAR99 EAR99
8532.24.00.20
0.056 µF 0.056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.37 mm 1.37 mm
e3 e0
2.03 mm 2.03 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR TR
5% 5%
50 V 50 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
4 1
MIL-PRF-38534

Compare 0805B563J500NT with alternatives

Compare 0805B563J500DHT-HK with alternatives