0805B334J250NT
vs
08052R334J8BF0D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
YAGEO CORP
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Capacitance
0.33 µF
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.25 mm
1.25 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TAPE
TR, Blister, 13 Inch
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Rohs Code
Yes
Compare 0805B334J250NT with alternatives
Compare 08052R334J8BF0D with alternatives