0805B333M250CTM
vs
0805C333M3PT4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
KNOWLES PRECISION DEVICES
MIJO TECHNOLOGY
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.033 µF
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.37 mm
1.4 mm
JESD-609 Code
e3
Length
2.03 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.27 mm
1.25 mm
Base Number Matches
1
1
Custom Capabilities
Contact Mfr for Other Specifications
Compare 0805B333M250CTM with alternatives
Compare 0805C333M3PT4 with alternatives