0805B333K500PT vs BC055C333KZJ9SA2 feature comparison

0805B333K500PT PILKOR Electronics Co Ltd

Buy Now Datasheet

BC055C333KZJ9SA2 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PILKOR ELECTRONICS CO LTD AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Size,Cap,Volt & 13"Reel Available
Dielectric Material CERAMIC CERAMIC
Height 0.85 mm 0.94 mm
Length 2 mm 2.01 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0805B(50V)
Size Code 0805 0805
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND

Compare 0805B333K500PT with alternatives

Compare BC055C333KZJ9SA2 with alternatives