0805B242M301PH-HK vs 0805B242M301DH-HS feature comparison

0805B242M301PH-HK Knowles Capacitors

Buy Now Datasheet

0805B242M301DH-HS Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0805 , 0805
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0024 µF 0.0024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.37 mm 1.37 mm
Length 2.03 mm 2.03 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 300 V 300 V
Reference Standard MIL-PRF-38534 MIL-PRF-123
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 0805B242M301PH-HK with alternatives

Compare 0805B242M301DH-HS with alternatives