0805B224K160NT
vs
0805H0160224KXT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PILKOR ELECTRONICS CO LTD
KNOWLES PRECISION DEVICES
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.22 µF
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Size,Cap,Volt & 13"Reel Available
Dielectric Material
CERAMIC
CERAMIC
Height
1.2 mm
1.3 mm
Length
2 mm
2 mm
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, 7 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
0805B(16V)
Size Code
0805
0805
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
1.25 mm
1.25 mm
Base Number Matches
3
1
Package Description
, 0805
HTS Code
8532.24.00.20
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare 0805B224K160NT with alternatives
Compare 0805H0160224KXT with alternatives