0805B224K160CT vs CL21B224KOFSNNE feature comparison

0805B224K160CT Kamaya Inc

Buy Now Datasheet

CL21B224KOFSNNE Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 0805
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description , 0805
ECCN Code EAR99
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Compare CL21B224KOFSNNE with alternatives