0805B153M250PHW-HK vs 0805RB153M250SWM feature comparison

0805B153M250PHW-HK Knowles Capacitors

Buy Now Datasheet

0805RB153M250SWM Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.015 µF 0.015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.37 mm 1.37 mm
Length 2.03 mm 2.03 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Waffle Pack
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-38534
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1

Compare 0805B153M250PHW-HK with alternatives

Compare 0805RB153M250SWM with alternatives