0805B123M101YTM vs 0805Y123MBCV feature comparison

0805B123M101YTM Knowles Capacitors

Buy Now Datasheet

0805Y123MBCV SRT Micro Ceramique

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES SRT MICROCERAMIQUE
Package Description , 0805 , 0805
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.012 µF 0.012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.37 mm 1.4 mm
JESD-609 Code e0 e3
Length 2.03 mm 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0805 0805
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn)
Terminal Shape WRAPAROUND
Width 1.27 mm 1.25 mm
Base Number Matches 1 1
Series MLCC(X7R)

Compare 0805B123M101YTM with alternatives

Compare 0805Y123MBCV with alternatives