0805B104K500CT vs HR0805X7R104K2HAR feature comparison

0805B104K500CT AAC Components Inc

Buy Now Datasheet

HR0805X7R104K2HAR Presidio Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN ACCURATE COMPONENTS INC PRESIDIO COMPONENTS INC
Reach Compliance Code unknown compliant
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Size,Cap,Volt & 13" Reel Available
Dielectric Material CERAMIC CERAMIC
Height 1.2 mm 1.4 mm
JESD-609 Code e3 e4
Length 2 mm 2.03 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, Plastic, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.27 mm
Base Number Matches 5 1
Package Description , 0805
ECCN Code EAR99

Compare 0805B104K500CT with alternatives

Compare HR0805X7R104K2HAR with alternatives