0805B103K251CT vs 0805B103K251PH feature comparison

0805B103K251CT Kamaya Inc

Buy Now Datasheet

0805B103K251PH Knowles Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 0805
Reach Compliance Code unknown compliant
Base Number Matches 4 1
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0805
ECCN Code EAR99
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.37 mm
JESD-609 Code e4
Length 2.03 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 250 V
Reference Standard MIL-PRF-55681
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish PALLADIUM SILVER
Terminal Shape WRAPAROUND
Width 1.27 mm

Compare 0805B103K251PH with alternatives