0805ASM-R30G-01 vs 0805AS-R30G-01 feature comparison

0805ASM-R30G-01 FASTRON GmBH

Buy Now Datasheet

0805AS-R30G-01 FASTRON GmBH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FASTRON ELECTRONICS INC FASTRON ELECTRONICS INC
Package Description CHIP 0907
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7
Compliance Temperature Grade Automotive: -40C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 1.8 Ω 1.8 Ω
Inductance-Nom (L) 0.3 µH 0.3 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.6 mm 1.6 mm
Package Length 2.3 mm 2.3 mm
Package Style SMT SMT
Package Width 1.8 mm 1.8 mm
Packing Method TR, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.26 A 0.26 A
Self Resonance Frequency 795 MHz 795 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 100 MHz 100 MHz
Tolerance 2% 2%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Reference Standard AEC-Q200

Compare 0805ASM-R30G-01 with alternatives

Compare 0805AS-R30G-01 with alternatives